
This 470kR chip resistor is available in a 1206 package and is rated for operation between -55°C and 150°C. The resistor has a maximum power dissipation of 250mW and a tolerance of 2%. It is not RoHS compliant and is part of the Military, MIL-PRF-55342, RM1206 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342H07B470HRT5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 470kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 2% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342H07B470HRT5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.