
This 47.5k ohm 1% tolerance chip resistor has a maximum power dissipation of 250mW and is packaged in a 1206 case. It is available in quantities of 100 and is packaged on tape and reel. The resistor has a height of 0.033inch, length of 0.126inch, and width of 0.063inch. It is not RoHS compliant and is part of the MIL-PRF-55342 series.
Vishay D55342H07B47E5RTS technical specifications.
| Package/Case | 1206 |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Resistance | 47.5kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342H07B47E5RTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.