1/4W 1206 SMD chip resistor with 49.3 ohm resistance and 1% tolerance. Features a rectangular construction with tin-lead contact plating, operating temperature range of -55°C to 125°C, and a maximum power dissipation of 250mW. Designed to MIL-PRF-55342 military standards, this component is packaged in waffle trays.
Vishay D55342H07B49D3RWS technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.6mm |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 49.3R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342H07B49D3RWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.