
This MIL-PRF-55342 series resistor is a 4.64k ohm, 0.1% tolerance, 250mW power dissipation, 1206 case code resistor with tin lead contact plating. It operates between -55°C and 150°C and is packaged in a waffle package. The resistor is not RoHS compliant and is not radiation hardened.
Vishay D55342H07B4B64RWS technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 4.64kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342H07B4B64RWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.