The 1206 511R 1% Military Chip Resistor is a fixed resistor with a resistance of 511 ohms and a tolerance of 1%. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 250mW. The resistor is packaged in a 1206 case and is available on tape and reel. It is not RoHS compliant and is part of the MIL-PRF-55342 series.
Vishay D55342H07B511DRT5 technical specifications.
| Package/Case | 1206 |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 511R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342H07B511DRT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.