The 100R 0.1% chip resistor is a 250mW device with a 1206 package, tin and lead contact plating, and an operating temperature range of -55°C to 150°C. It is a fixed resistor with a tolerance of 0.1% and is not RoHS compliant. The resistor is packaged in tape and reel quantities of 100 and is part of the Military, MIL-PRF-55342, RM1206 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342K07B100ART0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B100ART0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.