The 100R 1% 250mW 1206 Military Chip Resistor is a fixed resistor with a resistance of 100 ohms and a tolerance of 1%. It is designed for military applications and has a maximum power dissipation of 250 milliwatts. The resistor is packaged in a 1206 case and has a height of 0.033 inches and a length of 0.126 inches. It operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Not Compliant |