100 Ohm 1% tolerance chip resistor, 1/4W power rating, housed in a 1206 (3216 metric) SMD package. Features tin/lead contact plating, a rectangular construction, and operates across a -55°C to +150°C temperature range. This component offers a DC rated voltage of 100V and a maximum power dissipation of 250mW, with a 0.01% failure rate and military specifications compliant with MIL-PRF-55342.
Vishay D55342K07B100DRS3 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.6mm |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.025inch |
| Length | 0.125inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | MIL-PRF-55342 |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B100DRS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.