
The D55342K07B100DRTSV is a 100R 1% chip resistor with a maximum power dissipation of 250mW. It is packaged in a 1206 case and has a height of 0.033inch, length of 0.126inch, and width of 0.063inch. The resistor operates within a temperature range of -55°C to 150°C. It is available in a tape and reel packaging with 100 resistors per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342K07B100DRTSV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342K07B100DRTSV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.