The D55342K07B10K0MS6 is a 10kR 5% chip resistor from Vishay, packaged in a 1206 SMT package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is not RoHS compliant and is not radiation hardened. It meets the military standard MIL-PRF-55342.
Vishay D55342K07B10K0MS6 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.