The 1206 10kR 5% Chip Resistor is a fixed resistor with a resistance of 10k ohms and a tolerance of 5%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1206 case and is available on tape and reel. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Vishay D55342K07B10K0MTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay D55342K07B10K0MTP technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Thickness | 381um |
| Tolerance | 5% |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B10K0MTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.