Res Thick Film 1206 162K Ohm 1% 1/4W 100ppm/C 0.001% Molded SMD SMD Tray
Vishay D55342K07B162ESWB technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 162kR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B162ESWB to view detailed technical specifications.
No datasheet is available for this part.