
Res Thick Film 1206 16.2K Ohm 1% 0.25W(1/4W) ±100ppm/C 0.01% Sulfur Resistant Molded SMD Waffle
Checking distributor stock and pricing after the page loads.
Vishay D55342K07B16E2RWB technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.6mm |
| Length | 3.18mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 16.2kR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.