19.3kΩ chip resistor with 0.1% tolerance, 1/4W power rating, and a 1206 case size. Features tin-lead contact plating and a rectangular construction. Designed for military applications, meeting MIL-PRF-55342 standards, with an operating temperature range of -55°C to 125°C. Packaged in tape and reel.
Vishay D55342K07B19B3RT5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.6mm |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 19.3kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B19B3RT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.