The 200R 1% Chip Resistor 1206 Tin Lead is a fixed resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is packaged in a 1206 case and is available on tape and reel. The resistor is not radiation hardened and is not RoHS compliant. It meets the military standard MIL-PRF-55342.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342K07B200DSSV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B200DSSV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.