The D55342K07B215DRS2 is a 1206 chip resistor from Vishay with a resistance of 215 ohms and a tolerance of 1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel and is not RoHS compliant. It meets the military standard MIL-PRF-55342 and is plated with tin and lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342K07B215DRS2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 215R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B215DRS2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.