The D55342K07B215DRS3 is a 1206 chip resistor with a resistance of 215 ohms and a tolerance of 1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is not RoHS compliant and is not radiation hardened. It is packaged in tape and reel and meets the military standard MIL-PRF-55342.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342K07B215DRS3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 215R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B215DRS3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.