The D55342K07B215DRWB is a 1206 rectangular chip resistor with a resistance of 215 ohms and a tolerance of 1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is constructed with a rectangular shape and has a contact plating of tin and lead. It is packaged in a waffle packaging style and is not radiation hardened. The resistor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.6mm |
| Length | 3.18mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 215R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |