The D55342K07B21D5SWB is a 1206 chip resistor from Vishay with a resistance of 21.5 ohms and a tolerance of 1%. It operates over a temperature range of -55°C to 150°C and is packaged in a waffle pack. The resistor has a tin/lead contact plating and is not RoHS compliant. It meets the military standard MIL-PRF-55342.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342K07B21D5SWB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 21.5R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B21D5SWB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.