RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 221 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342K07B221DRWB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 221R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B221DRWB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.