The 22R 5% 1206 Tin Lead Chip Resistor is a fixed resistor with a resistance of 22 ohms and a tolerance of 5%. It is packaged in a 1206 case and features tin lead contact plating. The resistor is rated for operation between -55°C and 150°C. It is not radiation hardened and is not RoHS compliant. The resistor is available in tape and reel packaging.
Vishay D55342K07B22J0PS6 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B22J0PS6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.