This 22R 5% resistor is packaged in a 1206 case with tin lead plating. It operates reliably between -55°C and 150°C. The resistor is not radiation hardened and is not RoHS compliant. It meets the military standard MIL-PRF-55342.
Vishay D55342K07B22J0RS6 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B22J0RS6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.