
The 23.7kR 0.1% 250mW Chip Resistor is a military-grade fixed resistor with a resistance of 23.7k ohms and a tolerance of 0.1%. It has a maximum power dissipation of 250mW and is packaged in a 1206 case. The resistor operates within a temperature range of -55°C to 150°C and is available in a tray packaging format.
Vishay D55342K07B23B7PWS technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Failure Rate | 0.1% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Resistance | 23.7kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342K07B23B7PWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.