RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 2670 ohm, SURFACE MOUNT, 1206, CHIP
Vishay D55342K07B2E67RT5V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.254 |
| Resistance | 2670 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.