The D55342K07B2T00RWB is a 2MR 2% chip resistor available in a 1206 package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This resistor is not RoHS compliant and is not radiation hardened. It meets the military standard MIL-PRF-55342.
Checking distributor stock and pricing after the page loads.
Vishay D55342K07B2T00RWB technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 2MR |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.