Res Thick Film 1206 30K Ohm 1% 1/4W ±100ppm/C 0.01% Molded SMD Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.6mm |
| Length | 3.18mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Resistance | 30kR |
| Tolerance | 1% |
| RoHS | Not Compliant |