The D55342K07B33K0MS6 is a 33kR 5% chip resistor from Vishay, packaged in a 1206 case. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This resistor is not RoHS compliant and is not radiation hardened. It meets the military standard MIL-PRF-55342 and is available on tape and reel.
Sign in to ask questions about the Vishay D55342K07B33K0MS6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay D55342K07B33K0MS6 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 33kR |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B33K0MS6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.