Res Thin Film 1206 34.8K Ohm 1% 0.25W(1/4W) ±100ppm/C 0.01% Pad SMD
Vishay D55342K07B34E8R technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 34.8kR |
| RoHS Compliant | No |
| Thickness | 381um |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342K07B34E8R to view detailed technical specifications.
No datasheet is available for this part.