Res Thin Film 1206 36.5K Ohm 1% 1/4W 100ppm/C 0.01% Molded SMD SMD T/R
Vishay D55342K07B36E5RT3 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Resistance | 36.5kR |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342K07B36E5RT3 to view detailed technical specifications.
No datasheet is available for this part.