The D55342K07B390ERWB is a 390kR thick film chip resistor from Vishay with a 1% tolerance. It is packaged in a 1206 case and has a maximum operating temperature of 150°C. The resistor is available in a tray packaging and meets the military standard MIL-PRF-55342. It can operate between -55°C and 150°C.
Checking distributor stock and pricing after the page loads.
Vishay D55342K07B390ERWB technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.18mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Resistance | 390kR |
| Resistor Type | Thick Film |
| Tolerance | 1% |
| RoHS | Not Compliant |
No datasheet is available for this part.