Res Thick Film 1206 43 Ohm 2% 1/4W 100ppm/C 0.01% Molded SMD SMD Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Resistance | 43R |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |