
The 470R 1% 250mW 1206 Tin Lead Chip Resistor from Vishay features a maximum power dissipation of 250mW and a tolerance of 1%. It has a resistance of 470 ohms and is available in a 1206 package. The resistor is plated with tin and lead and has a maximum operating temperature of 150°C. It is not RoHS compliant and is available in a tape and reel packaging with 100 pieces per package.
Sign in to ask questions about the Vishay D55342K07B470DMTSV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay D55342K07B470DMTSV technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Failure Rate | 1% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Thickness | 381um |
| Tolerance | 1% |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B470DMTSV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.