The D55342K07B47E5MTP is a 47.5k ohm, 1% tolerance, 1206 SMT chip resistor from Vishay. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is plated with tin and lead and is not RoHS compliant. It measures 3.2mm in length and 1.6mm in width, with a thickness of 381um.
Vishay D55342K07B47E5MTP technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Resistance | 47.5kR |
| RoHS Compliant | No |
| Thickness | 381um |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342K07B47E5MTP to view detailed technical specifications.
No datasheet is available for this part.