Vishay D55342K07B4E70RWB technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.18mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Resistance | 4.7kR |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342K07B4E70RWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.