The D55342K07B4K70MTP is a fixed resistor from Vishay with a resistance of 4.7kR and a tolerance of 5%. It is available in a 1206 package and is rated for operation between -55°C and 150°C. This resistor is not RoHS compliant and is not radiation hardened. It is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |