The D55342K07B511DRS2 is a 1206 chip resistor from Vishay with a resistance of 511 ohms and a tolerance of 1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel and is not RoHS compliant due to containing lead. It meets the military standard MIL-PRF-55342 and is available in a 1206 package type.
Vishay D55342K07B511DRS2 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 511R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B511DRS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.