This 100V 511R 1% chip resistor is packaged in a 1206 SMT package and operates over a temperature range of -55°C to 150°C. It features a tin and lead contact plating and is available in a waffle packaging style. The resistor is not radiation hardened and is not RoHS compliant. It meets the military standard MIL-PRF-55342.
Vishay D55342K07B511DRWB technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 511R |
| RoHS Compliant | No |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B511DRWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.