The 1206 51.1R 1% Chip Resistor is a fixed resistor with a resistance of 51.1 ohms and a tolerance of 1%. It has a package case of 1206 and is plated with tin and lead. The resistor measures 3.2mm in length and 1.6mm in width, with a thickness of 381um. It operates within a temperature range of -55°C to 150°C and is not radiation hardened. The resistor is available in tape and reel packaging and is not RoHS compliant.
Vishay D55342K07B51D1RTP technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 51.1R |
| RoHS Compliant | No |
| Thickness | 381um |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B51D1RTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.