The 1206 51.1R 1% Chip Resistor is a fixed resistor from Vishay, packaged in a 1206 case. It has a resistance of 51.1 ohms with a tolerance of 1%. The resistor is designed to operate over a temperature range of -55°C to 150°C. It is not lead-free and is not RoHS compliant.
Vishay D55342K07B51D1RUL technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 51.1R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B51D1RUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.