
The 100V 1% Thick Film Chip Resistor is a rectangular, tin-lead plated resistor with a 1206 case and a maximum operating temperature of 150°C. It has a resistance of 51.1 ohms and a tolerance of 1%. The resistor is constructed with a thick film material and is packaged in a waffle pack. It is not RoHS compliant and is not radiation hardened. The resistor has a minimum operating temperature of -55°C and is available in a 3216 metric case code.
Vishay D55342K07B51D1RWB technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.6mm |
| Length | 3.18mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 51.1R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B51D1RWB to view detailed technical specifications.
No datasheet is available for this part.