The D55342K07B5B49RWS is a military-grade chip resistor with a 5.49k ohm resistance value and 0.1% tolerance. It has a maximum power dissipation of 250mW and operates within a temperature range of -55°C to 125°C. The resistor is packaged in a 1206 case, measuring 0.126inch in length, 0.063inch in width, and 0.033inch in height. It is constructed with a rectangular shape and features a tin-lead contact plating.
Vishay D55342K07B5B49RWS technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.6mm |
| Failure Rate | 0.01% |
| Features | Military |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Waffle |
| Resistance | 5.49kR |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55342, RM1206 |
| Tolerance | 0.1% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342K07B5B49RWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.