Res Thick Film 1206 5.6K Ohm 5% 1/4W 100ppm/C 0.001% Molded SMD SMD Tray
Vishay D55342K07B5K60SWB technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Resistance | 5.6kR |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342K07B5K60SWB to view detailed technical specifications.
No datasheet is available for this part.