The 8.25kR 1% 1206 Tin Lead Chip Resistor is a fixed resistor with a resistance of 8.25kR and a tolerance of 1%. It is packaged in a 1206 case and features tin lead contact plating. The resistor operates over a temperature range of -55°C to 150°C and is not radiation hardened. It is not RoHS compliant and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342K07B8E25RS3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay D55342K07B8E25RS3 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 8.25kR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B8E25RS3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.