The D55342K07B8E25RTP is a 8.25kR 1% chip resistor from Vishay, packaged in a 1206 case with tin lead contact plating. It operates over a temperature range of -55°C to 150°C and is not radiation hardened. This resistor is not RoHS compliant and is packaged on a tape and reel. It meets the military standard MIL-PRF-55342.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342K07B8E25RTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay D55342K07B8E25RTP technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 8.25kR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342K07B8E25RTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.