This 10kR 1% chip resistor is packaged in a 1206 case with tin lead contact plating. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is not RoHS compliant and is not radiation hardened. It meets the military standard MIL-PRF-55342.
Vishay D55342M07B10E0RWB technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342M07B10E0RWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.