RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 300 ppm, 12 ohm, SURFACE MOUNT, 1206, CHIP
Checking distributor stock and pricing after the page loads.
Vishay D55342M07B12J0R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2004 |
| Tolerance | 5 |
| Package Width | 1.6002 |
| Package Height | 0.8382 |
| Resistance | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.30 |
| REACH | unknown |
| Military Spec | True |