The D55342M07B2E00RWB is a 2kR 1% chip resistor with a rectangular construction and tin lead contact plating. It has a package size of 1206 and a depth of 1.6mm with a length of 3.18mm. The resistor operates within a temperature range of -55°C to 150°C and is not radiation hardened. It is not RoHS compliant and meets the military standard MIL-PRF-55342.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342M07B2E00RWB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay D55342M07B2E00RWB technical specifications.
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.6mm |
| Length | 3.18mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 2kR |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay D55342M07B2E00RWB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.