Res Thick Film 1206 43 Ohm 2% 1/4W 300ppm/C 0.01% Molded SMD SMD Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D55342M07B43G0RWB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-55342 |
| Min Operating Temperature | -55°C |
| Resistance | 43R |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay D55342M07B43G0RWB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.