Cap Ceramic Single 82pF 100V C0G 2% (7.5 X 3.5mm) Radial 2.5mm 125°C Ammo
Checking distributor stock and pricing after the page loads.
Vishay D820G29C0GH6UL2R technical specifications.
| Capacitance | 82pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | D |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.