The D821K20Y5PHAAEU is a 820pF capacitor from Vishay with a radial package and through hole mount. It operates over a temperature range of -30°C to 85°C and has a voltage rating of 100V with a 10% tolerance. The capacitor is packaged in bulk and has a seated height of 0.157inch. It is a leaded component, meaning it contains lead.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.157inch |
| Lead Free | Contains Lead |
| Lead Pitch | 0.25inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | D |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |